AD5242BRZ10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 98,44000 Kč
Datasheet
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 16-SOIC
High Speed Converters by Analog Devices

AD5242BRZ10

DigiKey Part Number
505-AD5242BRZ10-ND
Manufacturer
Manufacturer Product Number
AD5242BRZ10
Description
IC DIG POT 10K 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5242BRZ10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.3V ~ 2.7V
Packaging
Tube
Features
Selectable Address
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
30ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
16-SOIC
Number of Circuits
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 105°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
60
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5242BRZ10-REEL7Analog Devices Inc.0AD5242BRZ10-REEL7CT-ND98,44000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
198,44000 Kč98,44 Kč
1074,85000 Kč748,50 Kč
4865,54708 Kč3 146,26 Kč
14461,08347 Kč8 796,02 Kč
28858,90014 Kč16 963,24 Kč
52857,30879 Kč30 259,04 Kč
1 00855,88488 Kč56 331,96 Kč
2 54454,24840 Kč138 007,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,44000 Kč
Unit Price with VAT:119,11240 Kč