AD5242BRZ10-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 98,44000 Kč
Datasheet
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 16-SOIC
High Speed Converters by Analog Devices

AD5242BRZ10-REEL7

DigiKey Part Number
AD5242BRZ10-REEL7TR-ND - Tape & Reel (TR)
AD5242BRZ10-REEL7CT-ND - Cut Tape (CT)
AD5242BRZ10-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5242BRZ10-REEL7
Description
IC DIG POT 10K 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5242BRZ10-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.3V ~ 2.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Address
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
30ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
16-SOIC
Number of Circuits
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 105°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
60
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5242BRZ10Analog Devices Inc.0505-AD5242BRZ10-ND98,44000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,44000 Kč98,44 Kč
1074,85000 Kč748,50 Kč
2568,92320 Kč1 723,08 Kč
10062,41630 Kč6 241,63 Kč
25059,35060 Kč14 837,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00055,90087 Kč55 900,87 Kč
2 00054,63359 Kč109 267,18 Kč
3 00053,99892 Kč161 996,76 Kč
Manufacturers Standard Package
Unit Price without VAT:98,44000 Kč
Unit Price with VAT:119,11240 Kč