
HMC732LC4B | |
|---|---|
DigiKey Part Number | 505-HMC732LC4B-ND |
Manufacturer | |
Manufacturer Product Number | HMC732LC4B |
Description | IC OSC VCO W/BUFFER AMP 24SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp Radar 6GHz ~ 12GHz 24-CSMT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC732LC4B Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 24-TFCQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-CSMT (4x4) |
Function VCO, Buffer Amp | Base Product Number |
Frequency 6GHz ~ 12GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 706,91000 Kč | 4 706,91 Kč |
| 10 | 4 021,70500 Kč | 40 217,05 Kč |
| 25 | 3 850,62160 Kč | 96 265,54 Kč |
| Unit Price without VAT: | 4 706,91000 Kč |
|---|---|
| Unit Price with VAT: | 5 695,36110 Kč |






