
HMC735LP5E | |
|---|---|
DigiKey Part Number | 505-HMC735LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC735LP5E |
Description | IC MMIC VCO DIVIDE X4 32-QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 10.5GHz ~ 12.2GHz Dual Outputs (Divide by 4, Standard) 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC735LP5E Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes Dual Outputs (Divide by 4, Standard) |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Function VCO | Supplier Device Package 32-QFN (5x5) |
Frequency 10.5GHz ~ 12.2GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 421,35000 Kč | 1 421,35 Kč |
| 10 | 1 247,49100 Kč | 12 474,91 Kč |
| 25 | 1 187,31920 Kč | 29 682,98 Kč |
| 100 | 1 104,93580 Kč | 110 493,58 Kč |
| Unit Price without VAT: | 1 421,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 719,83350 Kč |










