
122763-HMC635LC4 | |
|---|---|
DigiKey Part Number | 505-122763-HMC635LC4-ND |
Manufacturer | |
Manufacturer Product Number | 122763-HMC635LC4 |
Description | EVAL BOARD HMC635LC4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC635LC4 - Amplifier 18GHz ~ 40GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 122763-HMC635LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 18GHz ~ 40GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC635LC4 | |
Note | - | |
RF Type | - | |
RF Frequency | 18GHz ~ 40GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 060,30000 Kč | 19 060,30 Kč |
| Unit Price without VAT: | 19 060,30000 Kč |
|---|---|
| Unit Price with VAT: | 23 062,96300 Kč |



