RF Amplifier IC 32-LFCSP-CAV (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1114PM5E

DigiKey Part Number
505-HMC1114PM5E-ND
Manufacturer
Manufacturer Product Number
HMC1114PM5E
Description
IC RF AMP 32LFCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 32-LFCSP-CAV (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC1114PM5E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Analog Devices Inc.
Package / Case
32-LFQFN Exposed Pad, CSP
Packaging
Strip
Supplier Device Package
32-LFCSP-CAV (5x5)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
13 485,67000 Kč3 485,67 Kč
103 077,29900 Kč30 772,99 Kč
252 936,15880 Kč73 403,97 Kč
Manufacturers Standard Package
Unit Price without VAT:3 485,67000 Kč
Unit Price with VAT:4 217,66070 Kč