Image for BD3438J50200AHF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD3438J50200AHF

DigiKey Part Number
1173-BD3438J50200AHFTR-ND - Tape & Reel (TR)
1173-BD3438J50200AHFCT-ND - Cut Tape (CT)
1173-BD3438J50200AHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD3438J50200AHF
Description
BALUN 3.4GHZ ~ 3.8GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 3.4GHz ~ 3.8GHz 50 / 200Ohm 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance - Unbalanced/Balanced
50 / 200Ohm
Manufacturer
TTM Technologies, Inc.
Phase Difference
Series
Insertion Loss (Max)
0.7dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-SMD, No Lead
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
3.4GHz ~ 3.8GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1016,04200 Kč160,42 Kč
2515,41240 Kč385,31 Kč
5014,95900 Kč747,95 Kč
10014,51380 Kč1 451,38 Kč
25013,94100 Kč3 485,25 Kč
50013,51978 Kč6 759,89 Kč
1 00013,10800 Kč13 108,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,90050 Kč31 602,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč