



ADM1062ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1062ACPZ-REEL7TR-ND - Tape & Reel (TR) ADM1062ACPZ-REEL7CT-ND - Cut Tape (CT) ADM1062ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1062ACPZ-REEL7 |
Description | IC SUPERVISOR 10 CHANNEL 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 10 Channel 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1062ACPZ-REEL7 Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc. | Output Programmable |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad, CSP |
DigiKey Programmable Not Verified | Supplier Device Package 40-LFCSP-VQ (6x6) |
Type Sequencer | Base Product Number |
Number of Voltages Monitored 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,03000 Kč | 615,03 Kč |
| 10 | 496,33000 Kč | 4 963,30 Kč |
| 25 | 466,67640 Kč | 11 666,91 Kč |
| 100 | 445,27940 Kč | 44 527,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 404,51443 Kč | 303 385,82 Kč |
| Unit Price without VAT: | 615,03000 Kč |
|---|---|
| Unit Price with VAT: | 744,18630 Kč |

