
HMC773ALC3B | |
|---|---|
DigiKey Part Number | 505-HMC773ALC3B-ND |
Manufacturer | |
Manufacturer Product Number | HMC773ALC3B |
Description | IC MIXER 6-26GHZ DUAL 12-QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 6GHz ~ 26GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC773ALC3B Models |
Category | Number of Mixers 1 |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 12-CLCC Exposed Pad |
Part Status Active | Supplier Device Package 12-CLCC (2.9x2.9) |
RF Type VSAT | Base Product Number |
Frequency 6GHz ~ 26GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 616,56000 Kč | 2 616,56 Kč |
| 10 | 2 203,17300 Kč | 22 031,73 Kč |
| 25 | 2 099,95120 Kč | 52 498,78 Kč |
| 100 | 1 986,53890 Kč | 198 653,89 Kč |
| Unit Price without VAT: | 2 616,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 166,03760 Kč |











