
AD7866ARUZ | |
|---|---|
DigiKey Part Number | AD7866ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7866ARUZ |
Description | IC ADC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7866ARUZ Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI, DSP | Supplier Device Package 20-TSSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,86000 Kč | 420,86 Kč |
| 10 | 335,66900 Kč | 3 356,69 Kč |
| 75 | 295,12480 Kč | 22 134,36 Kč |
| 150 | 285,69947 Kč | 42 854,92 Kč |
| 300 | 277,94123 Kč | 83 382,37 Kč |
| 525 | 272,69221 Kč | 143 163,41 Kč |
| Unit Price without VAT: | 420,86000 Kč |
|---|---|
| Unit Price with VAT: | 509,24060 Kč |




