


EVAL-CN0368-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0368-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0368-SDPZ |
Description | EVAL BOARD FOR AD7866 ADA4571 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7866, ADA4571 Circuits from the Lab™ Sensor Signal Conditioner Interface Evaluation Board |
Category | Function Sensor Signal Conditioner |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD7866, ADA4571 |
Series | Primary Attributes AMR Linear Position Measurement |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 898,89000 Kč | 1 898,89 Kč |
| Unit Price without VAT: | 1 898,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 297,65690 Kč |



