Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Analog Devices High Precision AMR 360 Degree Angle Sensor
Boost Manufacturing Productivity with Precision Position Encoder Solutions

ADA4571BRZ-R7

DigiKey Part Number
505-ADA4571BRZ-R7TR-ND - Tape & Reel (TR)
505-ADA4571BRZ-R7CT-ND - Cut Tape (CT)
505-ADA4571BRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4571BRZ-R7
Description
SENSOR ANGLE 180DEG SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
ADA4571BRZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
180° (±90°), Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,35000 Kč75,35 Kč
567,38400 Kč336,92 Kč
1064,44800 Kč644,48 Kč
2560,92120 Kč1 523,03 Kč
5058,51060 Kč2 925,53 Kč
10056,30350 Kč5 630,35 Kč
50051,86174 Kč25 930,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00050,20752 Kč50 207,52 Kč
2 00048,69015 Kč97 380,30 Kč
3 00047,86132 Kč143 583,96 Kč
Manufacturers Standard Package
Unit Price without VAT:75,35000 Kč
Unit Price with VAT:91,17350 Kč