
AD7866BRUZ | |
|---|---|
DigiKey Part Number | AD7866BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7866BRUZ |
Description | IC ADC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7866BRUZ Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI, DSP | Supplier Device Package 20-TSSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,18000 Kč | 482,18 Kč |
| 10 | 386,28600 Kč | 3 862,86 Kč |
| 75 | 340,62040 Kč | 25 546,53 Kč |
| 150 | 330,00633 Kč | 49 500,95 Kč |
| 300 | 321,27133 Kč | 96 381,40 Kč |
| 525 | 315,36099 Kč | 165 564,52 Kč |
| Unit Price without VAT: | 482,18000 Kč |
|---|---|
| Unit Price with VAT: | 583,43780 Kč |



