Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AD7866BRUZ-REEL | |
|---|---|
DigiKey Part Number | AD7866BRUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7866BRUZ-REEL |
Description | IC ADC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7866BRUZ-REEL Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI, DSP | Supplier Device Package 20-TSSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7866ARUZ-REEL | Analog Devices Inc. | 0 | 505-AD7866ARUZ-REELTR-ND | 261,74870 Kč | Parametric Equivalent |
| AD7866ARUZ-REEL7 | Analog Devices Inc. | 1 345 | AD7866ARUZ-REEL7CT-ND | 420,86000 Kč | Parametric Equivalent |
| AD7866BRUZ-REEL7 | Analog Devices Inc. | 2 767 | 505-AD7866BRUZ-REEL7CT-ND | 482,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 303,03801 Kč | 757 595,02 Kč |
| Unit Price without VAT: | 303,03801 Kč |
|---|---|
| Unit Price with VAT: | 366,67599 Kč |



