
AD7866BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7866BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7866BRUZ-REEL7CT-ND - Cut Tape (CT) 505-AD7866BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7866BRUZ-REEL7 |
Description | IC ADC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7866BRUZ-REEL7 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI, DSP | Supplier Device Package 20-TSSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,18000 Kč | 482,18 Kč |
| 10 | 386,28600 Kč | 3 862,86 Kč |
| 25 | 362,31000 Kč | 9 057,75 Kč |
| 100 | 341,74450 Kč | 34 174,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 309,61158 Kč | 309 611,58 Kč |
| Unit Price without VAT: | 482,18000 Kč |
|---|---|
| Unit Price with VAT: | 583,43780 Kč |



