
AD7866ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7866ARUZ-REEL7TR-ND - Tape & Reel (TR) AD7866ARUZ-REEL7CT-ND - Cut Tape (CT) AD7866ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7866ARUZ-REEL7 |
Description | IC ADC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7866ARUZ-REEL7 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI, DSP | Supplier Device Package 20-TSSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7866BRUZ-REEL7 | Analog Devices Inc. | 2 767 | 505-AD7866BRUZ-REEL7CT-ND | 482,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,86000 Kč | 420,86 Kč |
| 10 | 335,66900 Kč | 3 356,69 Kč |
| 25 | 314,38400 Kč | 7 859,60 Kč |
| 100 | 294,51930 Kč | 29 451,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 267,58712 Kč | 267 587,12 Kč |
| Unit Price without VAT: | 420,86000 Kč |
|---|---|
| Unit Price with VAT: | 509,24060 Kč |



