
0055208A2 | |
|---|---|
DigiKey Part Number | 4616-0055208A2-ND |
Manufacturer | |
Manufacturer Product Number | 0055208A2 |
Description | FERRITE CORE TOROID 14NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.800" (20.32mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.800" (20.32mm) | |
Inductance Factor (Al) | 14 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 50.9 | |
Effective Area (Ae) mm² | 22.1 | |
Effective Magnetic Volume (Ve) mm³ | 1120.0 | |
Finish | Coated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 Kč | 215,02 Kč |
| 10 | 144,44500 Kč | 1 444,45 Kč |
| 25 | 120,96520 Kč | 3 024,13 Kč |
| 50 | 104,62460 Kč | 5 231,23 Kč |
| 100 | 93,96610 Kč | 9 396,61 Kč |
| Unit Price without VAT: | 215,02000 Kč |
|---|---|
| Unit Price with VAT: | 260,17420 Kč |




