
BAT74S,135 | |
|---|---|
DigiKey Part Number | 1727-8481-2-ND - Tape & Reel (TR) 1727-8481-1-ND - Cut Tape (CT) 1727-8481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT74S,135 |
Description | DIODE ARR SCHOT 30V 200MA 6TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAT74S,135 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 125°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 2 Independent | Qualification AEC-Q100 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package 6-TSSOP |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBD54DWT1G | onsemi | 117 546 | MBD54DWT1GOSCT-ND | 3,13000 Kč | Direct |
| BAT54DW-7-F | Diodes Incorporated | 35 157 | BAT54DW-7FDICT-ND | 13,56000 Kč | Similar |
| MBD330DWT1G | onsemi | 13 891 | MBD330DWT1GOSCT-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,84000 Kč | 58,40 Kč |
| 100 | 3,68730 Kč | 368,73 Kč |
| 500 | 2,75084 Kč | 1 375,42 Kč |
| 1 000 | 2,44781 Kč | 2 447,81 Kč |
| 2 000 | 2,19254 Kč | 4 385,08 Kč |
| 5 000 | 1,91574 Kč | 9 578,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,54139 Kč | 15 413,90 Kč |
| 20 000 | 1,41101 Kč | 28 220,20 Kč |
| 30 000 | 1,34455 Kč | 40 336,50 Kč |
| 50 000 | 1,26990 Kč | 63 495,00 Kč |
| 70 000 | 1,22567 Kč | 85 796,90 Kč |
| 100 000 | 1,18270 Kč | 118 270,00 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |


