
BAT54DW-7-F | |
|---|---|
DigiKey Part Number | BAT54DW-7FDITR-ND - Tape & Reel (TR) BAT54DW-7FDICT-ND - Cut Tape (CT) BAT54DW-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54DW-7-F |
Description | DIODE ARR SCHOT 30V 100MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54DW-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,34200 Kč | 83,42 Kč |
| 100 | 5,32650 Kč | 532,65 Kč |
| 500 | 4,02386 Kč | 2 011,93 Kč |
| 1 000 | 3,60300 Kč | 3 603,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06777 Kč | 9 203,31 Kč |
| 6 000 | 2,79808 Kč | 16 788,48 Kč |
| 9 000 | 2,66058 Kč | 23 945,22 Kč |
| 15 000 | 2,50608 Kč | 37 591,20 Kč |
| 21 000 | 2,41456 Kč | 50 705,76 Kč |
| 30 000 | 2,32563 Kč | 69 768,90 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

