LM7805CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 63 721
Unit Price: 10,92000 Kč
Datasheet

Similar


onsemi
In Stock: 4 583
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 15 545
Unit Price: 12,81000 Kč
Datasheet

Similar


onsemi
In Stock: 29 301
Unit Price: 12,18000 Kč
Datasheet

Similar


onsemi
In Stock: 59
Unit Price: 14,91000 Kč
Datasheet

Similar


onsemi
In Stock: 738
Unit Price: 13,65000 Kč
Datasheet

Similar


onsemi
In Stock: 5 230
Unit Price: 13,02000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 3 423
Unit Price: 28,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 117
Unit Price: 14,49000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 106 920
Unit Price: 11,76000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 88
Unit Price: 16,38000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 048
Unit Price: 14,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 589
Unit Price: 42,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 417
Unit Price: 30,87000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM7805CT

DigiKey Part Number
LM7805CT-ND
Manufacturer
Manufacturer Product Number
LM7805CT
Description
IC REG LINEAR 5V 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM7805CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tube
PSRR
73dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
35V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC7805CTGonsemi63 721MC7805CTGOS-ND10,92000 KčDirect
MC7805ABTGonsemi4 583MC7805ABTGOS-ND13,23000 KčSimilar
MC7805ACTGonsemi15 545MC7805ACTGOS-ND12,81000 KčSimilar
MC7805BTGonsemi29 301MC7805BTGOS-ND12,18000 KčSimilar
MC78M05ACTGonsemi59MC78M05ACTGOS-ND14,91000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes