


LM7805CT | |
|---|---|
DigiKey Part Number | 2156-LM7805CT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | LM7805CT |
Description | IC REG LINEAR 5V 1.5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM7805CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 73dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Bulk: | 80054 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 36,53653 Kč | 6 320,82 Kč |
| Unit Price without VAT: | 36,53653 Kč |
|---|---|
| Unit Price with VAT: | 44,20920 Kč |










