LM358AM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17 401
Unit Price: 5,41000 Kč
Datasheet

Similar


onsemi
In Stock: 25 159
Unit Price: 4,37000 Kč
Datasheet

Similar


onsemi
In Stock: 7 126
Unit Price: 5,41000 Kč
Datasheet

Similar


onsemi
In Stock: 13 546
Unit Price: 4,79000 Kč
Datasheet

Similar


onsemi
In Stock: 4 664
Unit Price: 9,15000 Kč
Datasheet

Similar


onsemi
In Stock: 9 714
Unit Price: 8,74000 Kč
Datasheet

Similar


onsemi
In Stock: 34 327
Unit Price: 9,36000 Kč
Datasheet

Similar


onsemi
In Stock: 5 458
Unit Price: 5,83000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 2 671
Unit Price: 20,81000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 702
Unit Price: 8,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 134
Unit Price: 2,70000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 487
Unit Price: 4,37000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358AM

DigiKey Part Number
LM358AMFS-ND
Manufacturer
Manufacturer Product Number
LM358AM
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable