
KSC3265YMTF | |
|---|---|
DigiKey Part Number | KSC3265YMTFTR-ND - Tape & Reel (TR) KSC3265YMTFCT-ND - Cut Tape (CT) KSC3265YMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC3265YMTF |
Description | TRANS NPN 25V 0.8A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 800 mA 120MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC3265YMTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC818-40LT1G | onsemi | 19 669 | BC818-40LT1GOSCT-ND | 0,12000 Kč | Similar |
| MMBT5089LT1G | onsemi | 1 490 | MMBT5089LT1GOSCT-ND | 0,16000 Kč | Similar |
| MMBT6429LT1G | onsemi | 34 900 | MMBT6429LT1GOSCT-ND | 0,13000 Kč | Similar |
| 2SD1781KT146R | Rohm Semiconductor | 173 | 2SD1781KT146RCT-ND | 0,35000 Kč | Similar |
| MS8050-H-TP | MCC (Micro Commercial Components) | 0 | 353-MS8050-H-TP-ND | 0,02064 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,81420 Kč | 181,42 Kč |
| 500 | 1,32582 Kč | 662,91 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











