
2SD1781KT146R | |
|---|---|
DigiKey Part Number | 2SD1781KT146RTR-ND - Tape & Reel (TR) 2SD1781KT146RCT-ND - Cut Tape (CT) 2SD1781KT146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1781KT146R |
Description | TRANS NPN 32V 0.8A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 800 mA 150MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1781KT146R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 5,47200 Kč | 54,72 Kč |
| 100 | 3,45800 Kč | 345,80 Kč |
| 500 | 2,58160 Kč | 1 290,80 Kč |
| 1 000 | 2,29781 Kč | 2 297,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93669 Kč | 5 810,07 Kč |
| 6 000 | 1,75457 Kč | 10 527,42 Kč |
| 9 000 | 1,66173 Kč | 14 955,57 Kč |
| 15 000 | 1,55734 Kč | 23 360,10 Kč |
| 21 000 | 1,49553 Kč | 31 406,13 Kč |
| 30 000 | 1,43542 Kč | 43 062,60 Kč |
| 75 000 | 1,30352 Kč | 97 764,00 Kč |
| 150 000 | 1,27437 Kč | 191 155,50 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |








