
MMBT2222A-G | |
|---|---|
DigiKey Part Number | 641-1942-2-ND - Tape & Reel (TR) 641-1942-1-ND - Cut Tape (CT) 641-1942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222A-G |
Description | TRANS NPN 40V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10mV | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,11870 Kč | 211,87 Kč |
| 500 | 1,55470 Kč | 777,35 Kč |
| 1 000 | 1,37180 Kč | 1 371,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13872 Kč | 3 416,16 Kč |
| 6 000 | 1,02106 Kč | 6 126,36 Kč |
| 9 000 | 0,96101 Kč | 8 649,09 Kč |
| 15 000 | 0,89348 Kč | 13 402,20 Kč |
| 21 000 | 0,85346 Kč | 17 922,66 Kč |
| 30 000 | 0,81454 Kč | 24 436,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |









