Diode 200 V 5A Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 5A Surface Mount DO-221AC (SMA-FL)
Micro Commercial Components Corporate Video

SK5200AFL-TP

DigiKey Part Number
SK5200AFL-TPMSTR-ND - Tape & Reel (TR)
SK5200AFL-TPMSCT-ND - Cut Tape (CT)
SK5200AFL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK5200AFL-TP
Description
DIODE SCHOTTKY 200V 5A DO221AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 514
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
107,55900 Kč75,59 Kč
1005,96130 Kč596,13 Kč
5004,53304 Kč2 266,52 Kč
1 0003,88547 Kč3 885,47 Kč
2 0003,63014 Kč7 260,28 Kč
5 0003,26326 Kč16 316,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,00328 Kč30 032,80 Kč
20 0002,87253 Kč57 450,60 Kč
30 0002,67332 Kč80 199,60 Kč
50 0002,62475 Kč131 237,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč