Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27611DRVT

DigiKey Part Number
296-35639-2-ND - Tape & Reel (TR)
296-35639-1-ND - Cut Tape (CT)
296-35639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27611DRVT
Description
IC GATE DRVR LOW-SIDE 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
UCC27611DRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.3V, 1.85V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
4A, 6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
5ns, 5ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 140°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
6-WDFN Exposed Pad
Number of Drivers
1
Supplier Device Package
6-WSON (2x2)
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1036,80900 Kč368,09 Kč
2533,59680 Kč839,92 Kč
10030,06070 Kč3 006,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25028,37668 Kč7 094,17 Kč
50027,36082 Kč13 680,41 Kč
75026,85196 Kč20 138,97 Kč
1 25026,28849 Kč32 860,61 Kč
1 75025,95893 Kč45 428,13 Kč
2 50025,64225 Kč64 105,62 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč