



EPC2010C | |
|---|---|
DigiKey Part Number | 917-1085-2-ND - Tape & Reel (TR) 917-1085-1-ND - Cut Tape (CT) 917-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2010C |
Description | GANFET N-CH 200V 22A DIE OUTLINE |
Customer Reference | |
Detailed Description | N-Channel 200 V 22A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 12A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 3mA |
Series | Gate Charge (Qg) (Max) @ Vgs 5.3 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 100 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPC2207 | EPC | 20 279 | 917-EPC2207CT-ND | 71,81000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 10 | 121,76700 Kč | 1 217,67 Kč |
| 100 | 89,31710 Kč | 8 931,71 Kč |
| 500 | 75,49746 Kč | 37 748,73 Kč |
| 1 000 | 71,65568 Kč | 71 655,68 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |













