
BC818-40LT1G | |
|---|---|
DigiKey Part Number | BC818-40LT1GOSTR-ND - Tape & Reel (TR) BC818-40LT1GOSCT-ND - Cut Tape (CT) BC818-40LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC818-40LT1G |
Description | TRANS NPN 25V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC818-40LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2114KT146V | Rohm Semiconductor | 10 718 | 2SD2114KT146VCT-ND | 9,45000 Kč | Similar |
| 2SD2114KT146W | Rohm Semiconductor | 8 440 | 2SD2114KT146WCT-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 500 | 0,91510 Kč | 457,55 Kč |
| 1 000 | 0,80191 Kč | 801,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62014 Kč | 1 860,42 Kč |
| 6 000 | 0,55109 Kč | 3 306,54 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



