
FQP17P06 | |
|---|---|
DigiKey Part Number | FQP17P06-ND |
Manufacturer | |
Manufacturer Product Number | FQP17P06 |
Description | MOSFET P-CH 60V 17A TO220-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 17A (Tc) 79W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP17P06 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 120mOhm @ 8.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQP27P06 | onsemi | 15 687 | FQP27P06-ND | 61,31000 Kč | Similar |
| IRF9Z34PBF | Vishay Siliconix | 1 207 | IRF9Z34PBF-ND | 78,95000 Kč | Similar |
| NP20P06SLG-E1-AY | Renesas Electronics Corporation | 10 380 | 559-NP20P06SLG-E1-AYCT-ND | 51,24000 Kč | Similar |
| SPP18P06PHXKSA1 | Infineon Technologies | 1 937 | SPP18P06PHXKSA1-ND | 48,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 50 | 27,67960 Kč | 1 383,98 Kč |
| 100 | 24,90570 Kč | 2 490,57 Kč |
| 500 | 20,04260 Kč | 10 021,30 Kč |
| 1 000 | 18,47929 Kč | 18 479,29 Kč |
| 2 000 | 17,16482 Kč | 34 329,64 Kč |
| 5 000 | 16,45983 Kč | 82 299,15 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |






