P-Channel 60 V 18.7A (Ta) 81.1W (Ta) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP18P06PHXKSA1

DigiKey Part Number
SPP18P06PHXKSA1-ND
Manufacturer
Manufacturer Product Number
SPP18P06PHXKSA1
Description
MOSFET P-CH 60V 18.7A TO220-3
Customer Reference
Detailed Description
P-Channel 60 V 18.7A (Ta) 81.1W (Ta) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
860 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
81.1W (Ta)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO220-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
130mOhm @ 13.2A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQP17P06onsemi1 841FQP17P06-ND56,27000 KčSimilar
In-Stock: 1 937
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
5023,30360 Kč1 165,18 Kč
10020,88460 Kč2 088,46 Kč
50016,63798 Kč8 318,99 Kč
1 00015,27227 Kč15 272,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč