


TL494CDR2G | |
|---|---|
DigiKey Part Number | TL494CDR2GOSTR-ND - Tape & Reel (TR) TL494CDR2GOSCT-ND - Cut Tape (CT) TL494CDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL494CDR2G |
Description | IC REG CTRLR BCK/PSH-PULL 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL494CDR2G Models |
Category | Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
Manufacturer onsemi | Frequency - Switching 200kHz |
Series | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 25 | 14,91680 Kč | 372,92 Kč |
| 100 | 13,15520 Kč | 1 315,52 Kč |
| 250 | 12,31660 Kč | 3 079,15 Kč |
| 500 | 11,81096 Kč | 5 905,48 Kč |
| 1 000 | 11,51614 Kč | 11 516,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,63566 Kč | 26 589,15 Kč |
| 5 000 | 10,37839 Kč | 51 891,95 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |



