Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FOD817AS | |
|---|---|
DigiKey Part Number | FOD817AS-ND |
Manufacturer | |
Manufacturer Product Number | FOD817AS |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD817AS Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD817A3S | onsemi | 3 150 | FOD817A3S-ND | 7,98000 Kč | Parametric Equivalent |
| FOD817A3SD | onsemi | 88 522 | FOD817A3SDCT-ND | 10,50000 Kč | Parametric Equivalent |
| FOD817ASD | onsemi | 0 | FOD817ASDCT-ND | 10,92000 Kč | Parametric Equivalent |
| ISP817-1SM | Isocom Components 2004 LTD | 0 | 58-ISP817-1SM-ND | 3,84883 Kč | Similar |
| ISP817-1SMT&R | Isocom Components 2004 LTD | 0 | 58-ISP817-1SMT&RTR-ND | 4,02721 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,54400 Kč | 454,40 Kč |
| 500 | 3,72294 Kč | 1 861,47 Kč |
| 1 000 | 3,45249 Kč | 3 452,49 Kč |
| 2 000 | 3,22215 Kč | 6 444,30 Kč |
| 5 000 | 2,97004 Kč | 14 850,20 Kč |
| 10 000 | 2,81260 Kč | 28 126,00 Kč |
| 25 000 | 2,64071 Kč | 66 017,75 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











