


FOD817ASD | |
|---|---|
DigiKey Part Number | FOD817ASDTR-ND - Tape & Reel (TR) FOD817ASDCT-ND - Cut Tape (CT) FOD817ASDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD817ASD |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD817ASD Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD817A3SD | onsemi | 77 522 | FOD817A3SDCT-ND | 0,50000 Kč | Parametric Equivalent |
| SFH615A-2XSMT&R | Isocom Components 2004 LTD | 1 548 | 58-SFH615A-2XSMT&RCT-ND | 0,55000 Kč | Similar |
| SFH615A-3XSMT&R | Isocom Components 2004 LTD | 1 075 | SFH615A-3XSMCT-ND | 0,56000 Kč | Similar |
| SFH615A-4XSM | Isocom Components 2004 LTD | 1 369 | SFH615A-4XSM-ND | 0,26420 Kč | Similar |
| SFH615A-4XSMT&R | Isocom Components 2004 LTD | 2 272 | 58-SFH615A-4XSMT&RCT-ND | 0,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 7,50800 Kč | 75,08 Kč |
| 100 | 5,38910 Kč | 538,91 Kč |
| 500 | 4,43472 Kč | 2 217,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,96213 Kč | 3 962,13 Kč |
| 2 000 | 3,70519 Kč | 7 410,38 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |











