
SFH615A-4XSMT&R | |
|---|---|
DigiKey Part Number | 58-SFH615A-4XSMT&RTR-ND - Tape & Reel (TR) 58-SFH615A-4XSMT&RCT-ND - Cut Tape (CT) 58-SFH615A-4XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH615A-4XSMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 25µs | |
Rise / Fall Time (Typ) | 4.6µs, 15µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.65V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 5,78700 Kč | 578,70 Kč |
| 500 | 4,77158 Kč | 2 385,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,43751 Kč | 4 437,51 Kč |
| 2 000 | 4,15341 Kč | 8 306,82 Kč |
| 3 000 | 4,00754 Kč | 12 022,62 Kč |
| 5 000 | 3,84263 Kč | 19 213,15 Kč |
| 7 000 | 3,74448 Kč | 26 211,36 Kč |
| 10 000 | 3,64868 Kč | 36 486,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

