Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
FOD817A3SD

FOD817A3SD

DigiKey Part Number
FOD817A3SDTR-ND - Tape & Reel (TR)
FOD817A3SDCT-ND - Cut Tape (CT)
FOD817A3SDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD817A3SD
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD817A3SD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
80% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
160% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
107,13300 Kč71,33 Kč
1005,10750 Kč510,75 Kč
5004,19488 Kč2 097,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,74502 Kč3 745,02 Kč
2 0003,49945 Kč6 998,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč