


TLV431BCDBZR | |
|---|---|
DigiKey Part Number | 296-17569-2-ND - Tape & Reel (TR) 296-17569-1-ND - Cut Tape (CT) 296-17569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BCDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BCDBZR Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 25 | 11,32200 Kč | 283,05 Kč |
| 100 | 9,93210 Kč | 993,21 Kč |
| 250 | 9,27188 Kč | 2 317,97 Kč |
| 500 | 8,87292 Kč | 4 436,46 Kč |
| 1 000 | 8,54577 Kč | 8 545,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,13910 Kč | 24 417,30 Kč |
| 6 000 | 7,94071 Kč | 47 644,26 Kč |
| 9 000 | 7,84133 Kč | 70 571,97 Kč |
| 15 000 | 7,73124 Kč | 115 968,60 Kč |
| 21 000 | 7,66689 Kč | 161 004,69 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |





