Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B3V9-GS08

DigiKey Part Number
BZT55B3V9-GS08GITR-ND - Tape & Reel (TR)
BZT55B3V9-GS08GICT-ND - Cut Tape (CT)
BZT55B3V9-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55B3V9-GS08
Description
DIODE ZENER 3.9V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
EDA/CAD Models
BZT55B3V9-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 809
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,72500 Kč47,25 Kč
1002,95650 Kč295,65 Kč
5002,18968 Kč1 094,84 Kč
1 0001,94169 Kč1 941,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,67220 Kč4 180,50 Kč
5 0001,50526 Kč7 526,30 Kč
7 5001,42011 Kč10 650,83 Kč
12 5001,32437 Kč16 554,62 Kč
17 5001,26766 Kč22 184,05 Kč
25 0001,21249 Kč30 312,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč