
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD817A3SD | onsemi | 77 522 | FOD817A3SDCT-ND | 10,43000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,42200 Kč | 54,22 Kč |
| 100 | 3,84990 Kč | 384,99 Kč |
| 500 | 3,13834 Kč | 1 569,17 Kč |
| 1 000 | 2,90371 Kč | 2 903,71 Kč |
| 2 000 | 2,70381 Kč | 5 407,62 Kč |
| 5 000 | 2,48489 Kč | 12 424,45 Kč |
| 10 000 | 2,34808 Kč | 23 480,80 Kč |
| 25 000 | 2,19870 Kč | 54 967,50 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |


