


TLV431ACDBZR | |
|---|---|
DigiKey Part Number | 296-18912-2-ND - Tape & Reel (TR) 296-18912-1-ND - Cut Tape (CT) 296-18912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431ACDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431ACDBZR Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,43360 Kč | 160,84 Kč |
| 100 | 5,58550 Kč | 558,55 Kč |
| 250 | 5,17980 Kč | 1 294,95 Kč |
| 500 | 4,93578 Kč | 2 467,89 Kč |
| 1 000 | 4,73463 Kč | 4 734,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48615 Kč | 13 458,45 Kč |
| 6 000 | 4,36454 Kč | 26 187,24 Kč |
| 9 000 | 4,30368 Kč | 38 733,12 Kč |
| 15 000 | 4,23622 Kč | 63 543,30 Kč |
| 21 000 | 4,19679 Kč | 88 132,59 Kč |
| 30 000 | 4,15887 Kč | 124 766,10 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










