


74LV1T125GWH | |
|---|---|
DigiKey Part Number | 1727-7715-2-ND - Tape & Reel (TR) 1727-7715-1-ND - Cut Tape (CT) 1727-7715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T125GWH |
Description | IC BUFF 1.6V/5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LV1T125GWH Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 2,83880 Kč | 70,97 Kč |
| 100 | 2,42530 Kč | 242,53 Kč |
| 250 | 2,22748 Kč | 556,87 Kč |
| 500 | 2,10862 Kč | 1 054,31 Kč |
| 1 000 | 2,01056 Kč | 2 010,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,88947 Kč | 5 668,41 Kč |
| 6 000 | 1,83026 Kč | 10 981,56 Kč |
| 9 000 | 1,80058 Kč | 16 205,22 Kč |
| 15 000 | 1,76772 Kč | 26 515,80 Kč |
| 21 000 | 1,74851 Kč | 36 718,71 Kč |
| 30 000 | 1,73005 Kč | 51 901,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










