Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
SOT 353

74LV1T126GWH

DigiKey Part Number
1727-7716-2-ND - Tape & Reel (TR)
1727-7716-1-ND - Cut Tape (CT)
1727-7716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV1T126GWH
Description
IC BUFF 1.6V/5.5V 5-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LV1T126GWH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
1.6V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
5-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,21300 Kč32,13 Kč
252,83880 Kč70,97 Kč
1002,42530 Kč242,53 Kč
2502,22748 Kč556,87 Kč
5002,10862 Kč1 054,31 Kč
1 0002,01056 Kč2 010,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,88947 Kč5 668,41 Kč
6 0001,83026 Kč10 981,56 Kč
9 0001,80058 Kč16 205,22 Kč
15 0001,76772 Kč26 515,80 Kč
21 0001,74851 Kč36 718,71 Kč
30 0001,73005 Kč51 901,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč