Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFH615A-2SM | |
|---|---|
DigiKey Part Number | 58-SFH615A-2SM-ND |
Manufacturer | |
Manufacturer Product Number | SFH615A-2SM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.65V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 4.2µs, 23µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 14µs | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH615A-2SMT&R | Isocom Components 2004 LTD | 0 | 58-SFH615A-2SMT&RTR-ND | 3,92631 Kč | Parametric Equivalent |
| SFH615A-2XSM | Isocom Components 2004 LTD | 118 | SFH615A-2XSM-ND | 11,13000 Kč | Parametric Equivalent |
| SFH615A-2XSMT&R | Isocom Components 2004 LTD | 1 548 | 58-SFH615A-2XSMT&RCT-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,81849 Kč | 7 636,98 Kč |
| Unit Price without VAT: | 3,81849 Kč |
|---|---|
| Unit Price with VAT: | 4,62037 Kč |


