
SFH615A-2XSM | |
|---|---|
DigiKey Part Number | SFH615A-2XSM-ND |
Manufacturer | |
Manufacturer Product Number | SFH615A-2XSM |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.65V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 4.2µs, 23µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 14µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,54770 Kč | 554,77 Kč |
| 500 | 4,56748 Kč | 2 283,74 Kč |
| 1 000 | 4,24538 Kč | 4 245,38 Kč |
| 2 000 | 3,97114 Kč | 7 942,28 Kč |
| 5 000 | 3,67121 Kč | 18 356,05 Kč |
| 10 000 | 3,48399 Kč | 34 839,90 Kč |
| 25 000 | 3,27969 Kč | 81 992,25 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

