Parametric Equivalent

ISP817-3SM | |
|---|---|
cms-digikey-product-number | 58-ISP817-3SM-ND |
cms-manufacturer | |
cms-manufacturer-product-number | ISP817-3SM |
cms-description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
cms-datasheet | cms-datasheet |
cms-category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP817-3SMT&R | Isocom Components 2004 LTD | 0 | 58-ISP817-3SMT&RTR-ND | 4,02721 Kč | Parametric Equivalent |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 2 000 | 3,84883 Kč | 7 697,66 Kč |
| Unit Price without VAT: | 3,84883 Kč |
|---|---|
| Unit Price with VAT: | 4,65708 Kč |


