
FIN1101MX | |
|---|---|
DigiKey Part Number | FIN1101MXTR-ND - Tape & Reel (TR) FIN1101MXCT-ND - Cut Tape (CT) FIN1101MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1101MX |
Description | IC REDRIVER LVDS 1CH 8SOIC |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1.6Gbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1101MX Models |
Category | Delay Time 1.1ns |
Manufacturer onsemi | Capacitance - Input 2.2 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 9.3mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input LVDS, LVPECL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVDS | Supplier Device Package 8-SOIC |
Data Rate (Max) 1.6Gbps | Base Product Number |
Number of Channels 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV001TM/NOPB | Texas Instruments | 7 439 | DS90LV001TM/NOPB-ND | 1,98000 Kč | Direct |
| DS90LV001TMX/NOPB | Texas Instruments | 8 775 | DS90LV001TMX/NOPBCT-ND | 1,69000 Kč | Direct |
| DS92001TMA/NOPB | Texas Instruments | 3 685 | DS92001TMA/NOPB-ND | 2,63000 Kč | Direct |
| DS92001TMAX/NOPB | Texas Instruments | 1 410 | 296-DS92001TMAX/NOPBCT-ND | 2,24000 Kč | Direct |
| DS10BR150TSD/NOPB | Texas Instruments | 8 111 | DS10BR150TSD/NOPBCT-ND | 3,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,83600 Kč | 348,36 Kč |
| 25 | 31,76560 Kč | 794,14 Kč |
| 100 | 28,39770 Kč | 2 839,77 Kč |
| 250 | 26,79176 Kč | 6 697,94 Kč |
| 500 | 25,96192 Kč | 12 980,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,48080 Kč | 58 702,00 Kč |
| 5 000 | 22,98857 Kč | 114 942,85 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |





