
DS90LV001TMX/NOPB | |
|---|---|
DigiKey Part Number | DS90LV001TMX/NOPBTR-ND - Tape & Reel (TR) DS90LV001TMX/NOPBCT-ND - Cut Tape (CT) DS90LV001TMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV001TMX/NOPB |
Description | IC REDRIVER LVDS 1CH 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 800Mbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV001TMX/NOPB Models |
Category | Number of Channels 1 |
Manufacturer Texas Instruments | Delay Time 1.4ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 47mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input CML, LVDS, LVPECL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVDS | Supplier Device Package 8-SOIC |
Data Rate (Max) 800Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 25 | 30,69920 Kč | 767,48 Kč |
| 100 | 27,42550 Kč | 2 742,55 Kč |
| 250 | 25,86616 Kč | 6 466,54 Kč |
| 500 | 25,02710 Kč | 12 513,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,33491 Kč | 58 337,28 Kč |
| 5 000 | 22,84251 Kč | 114 212,55 Kč |
| 7 500 | 22,59584 Kč | 169 468,80 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |





