
DS92001TMAX/NOPB | |
|---|---|
DigiKey Part Number | 296-DS92001TMAX/NOPBTR-ND - Tape & Reel (TR) 296-DS92001TMAX/NOPBCT-ND - Cut Tape (CT) 296-DS92001TMAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92001TMAX/NOPB |
Description | IC REDRIVER BLVDS 1CH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400Mbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS92001TMAX/NOPB Models |
Category | Number of Channels 1 |
Manufacturer Texas Instruments | Delay Time 1.4ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 50mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications BLVDS | Mounting Type Surface Mount |
Input CML, LVDS, LVPECL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVDS | Supplier Device Package 8-SOIC |
Data Rate (Max) 400Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FIN1101K8X | onsemi | 354 | FIN1101K8XCT-ND | 50,82000 Kč | Similar |
| FIN1101MX | onsemi | 9 345 | FIN1101MXCT-ND | 47,04000 Kč | Similar |
| MAX9150EUI+ | Analog Devices Inc./Maxim Integrated | 143 | MAX9150EUI+-ND | 461,75000 Kč | Similar |
| MAX9153EUI+ | Analog Devices Inc./Maxim Integrated | 87 | MAX9153EUI+-ND | 515,71000 Kč | Similar |
| MAX9153EUI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9153EUI+T-ND | 369,93436 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 44,93600 Kč | 449,36 Kč |
| 25 | 41,12240 Kč | 1 028,06 Kč |
| 100 | 36,92080 Kč | 3 692,08 Kč |
| 250 | 34,91884 Kč | 8 729,71 Kč |
| 500 | 34,21498 Kč | 17 107,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,66944 Kč | 79 173,60 Kč |
| 5 000 | 31,03744 Kč | 155 187,20 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |

