
FIN1104MTCX | |
|---|---|
DigiKey Part Number | FIN1104MTCXTR-ND - Tape & Reel (TR) FIN1104MTCXCT-ND - Cut Tape (CT) FIN1104MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1104MTCX |
Description | IC REDRIVER LVDS 4CH 24TSSOP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 800Mbps 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1104MTCX Models |
Category | Delay Time 1.75ns |
Manufacturer onsemi | Capacitance - Input 2.6 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 41mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input LVDS, LVPECL | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output LVDS | Supplier Device Package 24-TSSOP |
Data Rate (Max) 800Mbps | Base Product Number |
Number of Channels 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 46,21700 Kč | 462,17 Kč |
| 25 | 42,30680 Kč | 1 057,67 Kč |
| 100 | 38,00640 Kč | 3 800,64 Kč |
| 250 | 35,95444 Kč | 8 988,61 Kč |
| 500 | 35,27202 Kč | 17 636,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,67490 Kč | 79 187,25 Kč |
| 5 000 | 31,04617 Kč | 155 230,85 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |


