
DS10BR150TSD/NOPB | |
|---|---|
DigiKey Part Number | DS10BR150TSD/NOPBTR-ND - Tape & Reel (TR) DS10BR150TSD/NOPBCT-ND - Cut Tape (CT) DS10BR150TSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS10BR150TSD/NOPB |
Description | IC REDRIVER LVDS 1CH 1GBPS 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1Gbps 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS10BR150TSD/NOPB Models |
Category | Delay Time 380ps |
Manufacturer Texas Instruments | Capacitance - Input 1.7 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 16mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input CML, LVDS, LVPECL | Package / Case 8-WFDFN Exposed Pad |
Output LVDS | Supplier Device Package 8-WSON (3x3) |
Data Rate (Max) 1Gbps | Base Product Number |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 62,40600 Kč | 624,06 Kč |
| 25 | 57,33280 Kč | 1 433,32 Kč |
| 100 | 51,75800 Kč | 5 175,80 Kč |
| 250 | 49,10004 Kč | 12 275,01 Kč |
| 500 | 48,76870 Kč | 24 384,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,18048 Kč | 46 180,48 Kč |
| 2 000 | 45,09541 Kč | 90 190,82 Kč |
| 3 000 | 44,55195 Kč | 133 655,85 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |









